Ebm-Papst 63070-2-4013 technical specifications.
| Dimension | 600 x 600 mm |
| Family | 63070 |
| Manufacturer | ebm-papst |
| Part No | 63070-2-4013 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 63070-2-4013 to view detailed technical specifications.
No datasheet is available for this part.