
Axial DC fan with ball bearing, operating at 24V and consuming 1.6W. Delivers 23.5 CFM airflow at 5900 RPM, with a noise level of 34 dBA. Features flange mounting and lead wire termination, constructed from plastic with dimensions of 60mm x 60mm x 25.4mm. Rated IP68 for waterproof and dust-tight operation, suitable for temperatures from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 634NU-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.6W |
| Mount | Flanges |
| Noise | 34dBA |
| Noise Level | 34dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 5900RPM |
| Series | 630U |
| Speed | 5900RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.154lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 634NU-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
