Ebm-Papst 66788-4-7320 technical specifications.
| Capacitance | 7uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Termination | Lead Wire |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 66788-4-7320 to view detailed technical specifications.
No datasheet is available for this part.