Ebm-Papst 69667-2-4039 technical specifications.
| Dimension | 422 x 422 x 6.5 mm |
| Family | 69667 |
| Manufacturer | ebm-papst |
| Part No | 69667-2-4039 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 69667-2-4039 to view detailed technical specifications.
No datasheet is available for this part.