Ebm-Papst 712F/2 technical specifications.
| Airflow | 25.9CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Contact Plating | Tin |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.7W |
| Mount | Screw |
| Noise | 38dBA |
| RPM | 5300RPM |
| Series | 700F |
| Termination | 3 Wire Leads |
| Weight | 53g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 712F/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.