Ebm-Papst 78132-2-4039 technical specifications.
| Color | Silver |
| Height | 345mm |
| Material | Steel |
| Width | 345mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 78132-2-4039 to view detailed technical specifications.
No datasheet is available for this part.