Ebm-Papst 7856ES technical specifications.
| Package/Case | Axial |
| Color | Black |
| Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Noise Level | 48 dB |
| Operating Frequency | 50 Hz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 1100g |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 7856ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
