
Compact axial fan, 80mm size, delivering 19.4 CFM airflow at 1500 RPM. Features sleeve bearing for reliable operation and operates on a 12 VDC supply. Constructed from plastic with a 25mm depth, this fan is designed for flange mounting and includes 310mm leads for termination. Operating temperature range is -4°C to 85°C, with a noise level of 35 dBA.
Ebm-Papst 8412NGLE technical specifications.
| Airflow | 19.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 500mW |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 12 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1500RPM |
| Series | 8400N |
| Size | 80mm |
| Speed | 1500RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 3.351026oz |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8412NGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
