
Axial fan with 80mm height and 38mm width, delivering 36 CFM airflow. Features ball bearings for durability and operates at 230V AC with 50/60 Hz frequency. Constructed with a metal housing and terminals for secure connection, this fan has a maximum operating temperature of 95°C and a power consumption of 11W. Mountable via flanges, it operates with a noise level of 35 dBA.
Ebm-Papst 8556V technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 79.5mm |
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 95°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise Level | 35 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8000V |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8556V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
