
Compact axial fan, 80mm diameter, 38mm thickness, delivering 21.8 CFM airflow at 2150 RPM. Features sleeve bearing, metal construction, and leads termination. Operates on 230 VAC, 50 Hz with a power consumption of 12.5W. Rated for 14°C to 158°C operating temperature range and produces 24 dBA noise. Mounts via flanges.
Ebm-Papst 8850N technical specifications.
| Airflow | 21.8CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 79.5mm |
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.5W |
| Mount | Flanges |
| Noise | 24dBA |
| Noise (dB) | 24dB |
| Noise Level | 24 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 12.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2150RPM |
| Series | 8000N |
| Speed | 2150RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8850N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
