
Ebm-Papst 8856V technical specifications.
| Airflow | 36CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Material | Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 194°C |
| Max Power Dissipation | 11W |
| Noise | 35dBA |
| Noise Level | 35 dBA |
| Operating Supply Voltage | 230V |
| Series | 8000V |
| Termination | Terminals |
| Weight | 17oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 8856V to view detailed technical specifications.
No datasheet is available for this part.