Ebm-Papst 92439-2-2929 technical specifications.
| Height | 92mm |
| Length | 92mm |
| Material | Plastic |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 92439-2-2929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.