Ebm-Papst 95778-1-5171 technical specifications.
| Package/Case | Metal |
| Reach SVHC Compliant | No |
| Thickness | 74mm |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 95778-1-5171 to view detailed technical specifications.
No datasheet is available for this part.