Ebm-Papst 99282-4-7320 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 40mm |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB, Through Hole, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Termination | Through Hole |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 99282-4-7320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
