
AC Blower with 353 CFM airflow, 230V AC operating supply voltage, and 2200 RPM. Features ball bearings, metal construction, and a maximum operating temperature of 176°C. IP44 rated with flange mounting and lead termination. Dimensions include 270mm depth, 145mm diameter, and 213mm height.
Ebm-Papst D2E133-DM47-23 technical specifications.
| Airflow | 353CFM |
| Bearing Type | Ball |
| Package/Case | 204 |
| Current Rating | 820mA |
| Depth | 270mm |
| Diameter | 145mm |
| Height | 213mm |
| Lead Free | Lead Free |
| Length | 270mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185W |
| Mount | Flanges |
| Mounting Hole Spacing | 254mm |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 58,62 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Ratings | IP44 |
| RPM | 2200RPM |
| Series | D2E133 |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 9.7lb |
| Width | 270mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D2E133-DM47-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
