24V DC axial fan, 127x127x38mm, delivering 159 CFM airflow at 4930 RPM. Features ball bearings, metal construction, and IP68 waterproof/dust-tight rating. Operates within a -4°C to 149°C temperature range, with a maximum power dissipation of 19.8W and noise level of 56 dBA. Equipped with 2-wire lead termination.
Ebm-Papst DV5214NU technical specifications.
| Airflow | 158.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 127mm |
| Material | Metal |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 19.8W |
| Noise | 56dBA |
| Noise Level | 56dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 20.4W |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 4930RPM |
| Series | DV5200U |
| Speed | 4930RPM |
| Static Pressure | 245Pa |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst DV5214NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.