Ebm-Papst FEA-001 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FEA-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
