Ebm-Papst FF92 technical specifications.
| Length | 125mm |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst FF92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
