Radial fan, 261 x 226 x 130 mm, 230 VAC, 445 m³/h, G2E 140 BN16 18S(EK 607), EBM-Papst
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |