
The G2E120-AR38-43 fan features a 120mm ball bearing design with an airflow rating of 152CFM. It operates at a maximum power dissipation of 90W and is rated for 230V. The fan is designed for flanged mount and is available in bulk packaging. It measures 115mm in depth, 120mm in diameter, and 190mm in height, with a weight of 4.5lb. The fan operates at a noise level of 62dBA and has a packaging quantity of 10 units.
Ebm-Papst G2E120-AR38-43 technical specifications.
| Airflow | 152CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Depth | 115mm |
| Diameter | 120mm |
| Height | 190mm |
| Lead Free | Lead Free |
| Length | 174mm |
| Max Power Dissipation | 90W |
| Mount | Flanges |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Noise Level | 62 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G2E120 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 4.5lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2E120-AR38-43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
