
Ebm-Papst LZ22K technical specifications.
| Package/Case | Axial |
| Color | Grey |
| Height | 77mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ22K to view detailed technical specifications.
No datasheet is available for this part.
