Ebm-Papst LZ31 technical specifications.
| Package/Case | Metal |
| Height | 50mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
