
Ebm-Papst M2D068-CF02-07 technical specifications.
| Package/Case | Axial |
| Max Supply Voltage | 400V |
| Power Consumption | 140W |
| Reach SVHC Compliant | No |
| Series | M2D |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M2D068-CF02-07 to view detailed technical specifications.
No datasheet is available for this part.
