Ebm-Papst M2E068-EC07-18 technical specifications.
| Bearing Type | Ball |
| Current Rating | 1.55A |
| Frequency | 60Hz |
| Input Power | 400W |
| Length | 91mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2E |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M2E068-EC07-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
