Ebm-Papst M4Q045-BD01-75 technical specifications.
| Frequency | 50Hz |
| Input Power | 29W |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 230V |
| Output Power | 5W |
| Power Consumption | 26W |
| Reach SVHC Compliant | No |
| Resistance | 1550R |
| Series | M4Q |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-BD01-75 to view detailed technical specifications.
No datasheet is available for this part.