
The M4Q045-BD03-04 is a 4-pole AC motor with a maximum output power of 5W. It operates at a frequency of 50/60 Hz and is designed for through hole or flange mount applications. The motor is lead-free and available in bulk packaging with 10 units per package.
Ebm-Papst M4Q045-BD03-04 technical specifications.
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Output Power | 5W |
| Mount | Through Hole, Flanges |
| Number of Poles | 4 |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Thickness | 75.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-BD03-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
