
The M4Q045-CA17-04 is a flange mount/through hole AC motor from Ebm-Papst. It features a sleeve bearing type and is designed for lead-free applications. The motor has a maximum output power of 8W and operates at a frequency of 50/60 Hz. It is available in a bulk packaging with 10 units per package.
Ebm-Papst M4Q045-CA17-04 technical specifications.
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Output Power | 8W |
| Mount | Through Hole, Flanges |
| Number of Poles | 4 |
| Operating Frequency | 50/60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Thickness | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst M4Q045-CA17-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
