Ebm-Papst M4Q045-CF01 -04 technical specifications.
| Type | Shaded Pole Motor |
| Motor Current | 0.42A |
| Maximum Output Power | 16W |
| Operating Speed | 1550r/min |
| Configuration | Motor Only |
| Operating Frequency | 50/60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Mounting | Foot Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst M4Q045-CF01 -04 to view detailed technical specifications.
No datasheet is available for this part.