Ebm-Papst M4Q045-CF07-F3 technical specifications.
| Type | Shaded Pole Motor |
| Motor Current | 0.8A |
| Maximum Output Power | 16W |
| Operating Speed | 1550r/min |
| Configuration | Motor Only |
| Operating Frequency | 50/60Hz |
| Number of Shafts | 1 |
| Motor Shape | Square Body |
| Number of Phases | 1 |
| Insulation Class | B |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Ebm-Papst M4Q045-CF07-F3 to view detailed technical specifications.
No datasheet is available for this part.