Ebm-Papst PRF80 technical specifications.
| Package/Case | Axial |
| Length | 85mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PRF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.