The RG 225-55/18/2TDMO is a DC motorized impeller from Ebm-Papst with a voltage rating of 48V and an operating input voltage range of 36 to 72V. It has a nominal speed of 2800 RPM and a maximum airflow of 712.18 CFM. The impeller features ball bearings and is designed for flange mounting. It measures 270 X 270 X 119 in size and operates within a temperature range of -20 to 55 degrees Celsius.
Ebm-Papst RG 225-55/18/2TDMO technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 72V |
| Category | DC Motorized Impeller |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 712.18CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 270 X 270 X 119mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RG 225-55/18/2TDMO to view detailed technical specifications.
No datasheet is available for this part.