AC Fan Axial Ball Bearing 230V 1912.88CFM/2142.42CFM 64dB/67dB
Ebm-Papst S4E350-AR06-30 technical specifications.
| Package/Case | Axial |
| Mount | Flanges |
| Noise Level | 64,67 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4E350-AR06-30 to view detailed technical specifications.
No datasheet is available for this part.