The S4E450-AP01-71 is a flange mount axial fan from Ebm-Papst, designed for thermal management applications. It features a maximum power dissipation of 350W and operates at a voltage rating of 230V. The fan has a diameter of 522mm and a height of 129mm, with a weight of 11lb. It is packaged in bulk and is lead free, making it suitable for a variety of applications.
Ebm-Papst S4E450-AP01-71 technical specifications.
| Airflow | 3735CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 522mm |
| Height | 129mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 350W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S6E450A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 11lb |
| Width | 159mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4E450-AP01-71 to view detailed technical specifications.
No datasheet is available for this part.
