
DC Fan Sintec-Sleeve Bearing 12V 1W 5000RPM 11.8CFM 30dB Flange Mount
Ebm-Papst TYP512F technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 30 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst TYP512F to view detailed technical specifications.
No datasheet is available for this part.
