Echelon 14212R-500 technical specifications.
| Package/Case | SOIC |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Echelon 14212R-500 to view detailed technical specifications.
No datasheet is available for this part.