Interface IC transceiver featuring a 64-TQFP package. Operates with a supply voltage range of 4.75V to 5.25V, drawing a maximum supply current of 75mA. Includes one receiver and one transmitter. RoHS compliant.
Echelon 14230R-450 technical specifications.
| Package/Case | TQFP |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Echelon 14230R-450 to view detailed technical specifications.
No datasheet is available for this part.