Through-hole mounted communication transformer designed for general IC applications. Features include a maximum supply current of 75mA and a supply voltage range of 4.75V to 5.25V. This component offers one receiver and one transmitter, is RoHS compliant, and is not radiation hardened.
Echelon 14240R technical specifications.
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Echelon 14240R to view detailed technical specifications.
No datasheet is available for this part.