Echelon 15330R-5 technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Packaging | Tray |
| Series | PL3170® |
| RoHS | Compliant |
Download the complete datasheet for Echelon 15330R-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.