Echelon 15330R2500 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Stud, Surface Mount |
| Number of I/Os | 12 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | PL3170® |
| RoHS | Compliant |
Download the complete datasheet for Echelon 15330R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.