The Echelon 50010R-10 is a general purpose transceiver with a data rate of 78Kbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is packaged in a tray and has an operating supply current of 10mA. It is not radiation hardened.
Echelon 50010R-10 technical specifications.
| Package/Case | Module |
| Data Rate | 78Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Echelon 50010R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.