Echelon 50040R-02 technical specifications.
| Package/Case | SIP |
| Data Rate | 78Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Echelon 50040R-02 to view detailed technical specifications.
No datasheet is available for this part.