Echo Electric FH-052S technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Echo Electric FH-052S to view detailed technical specifications.
No datasheet is available for this part.