ECI Incorporated FCA4-0021 technical specifications.
| Inductance | 1.55uH |
| Inductance Test Frequency | 1MHz |
| Minimum Quality Factor | 25 |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated FCA4-0021 to view detailed technical specifications.
No datasheet is available for this part.