ECI Incorporated FL32-0018 technical specifications.
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Maximum DC Current | 1.1A |
| Lead Style | Radial |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated FL32-0018 to view detailed technical specifications.
No datasheet is available for this part.