ECI Incorporated FL75-0006 technical specifications.
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 80 |
| Lead Style | Radial |
| Product Length | 7.8mm |
| Product Depth | 4.6mm |
| Height | 10.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated FL75-0006 to view detailed technical specifications.
No datasheet is available for this part.