ECI Incorporated FL80-0015 technical specifications.
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.18A |
| Minimum Quality Factor | 100 |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated FL80-0015 to view detailed technical specifications.
No datasheet is available for this part.