Ind Power Shielded 470uH 10% 10KHz 55 70mA
ECI Incorporated FL85-0008 technical specifications.
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.07A |
| Minimum Quality Factor | 55 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated FL85-0008 to view detailed technical specifications.
No datasheet is available for this part.