ECI Incorporated SMA1-0009 technical specifications.
| Type | RF |
| Inductance | 0.27uH |
| Inductance Test Frequency | 10MHz |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECI Incorporated SMA1-0009 to view detailed technical specifications.
No datasheet is available for this part.