The SMC11--0002 is a surface mount fixed inductor with a molded protection style and 2.2uH inductance. It has a tolerance of 20% and a maximum DC current of 8A. The inductor's maximum DC resistance is 0.011 ohms and its minimum self resonant frequency is 30MHz. The device measures 13.9mm in length, 5mm in height, and 10.9mm in depth. It operates over a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Maximum DC Current | 8A |
| Max DC Resistance | 0.011Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |