The SMC11-0068 is a surface mount fixed inductor from ECI Incorporated. It features a molded protection style and a self-resonant frequency of 4 MHz. The inductor has a maximum DC current rating of 1.45 A and a maximum DC resistance of 0.16 ohms. It operates over a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Protection Style | Molded |
| Inductance | 68uH |
| Tolerance | 20% |
| Maximum DC Current | 1.45A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 4MHz |
| Product Length | 13.9mm |
| Height | 5mm |
| Product Depth | 10.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |